Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipNumber of Transceivers
1
IC Type
Transceiver IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
1.8 to 3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4.15 x 4.15 x 0.95mm
Height
0.95mm
Length
4.15mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.15mm
Detalji o proizvodu
USB331x Series USB Transceivers with ULPI Interface
USB (Universal Serial Bus) - Microchip
Cena na upit
komad (u Reel od 5000) (bez PDV-a)
5000
Cena na upit
komad (u Reel od 5000) (bez PDV-a)
5000
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipNumber of Transceivers
1
IC Type
Transceiver IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
1.8 to 3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4.15 x 4.15 x 0.95mm
Height
0.95mm
Length
4.15mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.15mm
Detalji o proizvodu