Omron 150 mA Fixed Cable Bar code reader, 30 V dc

RS kataloški broj:: 176-9337robna marka: MicroscanProizvođački broj:: 7411-2102-1005
Prikaži sve u Identification Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Microscan

Device Type

Barcode Reader

Connection Type

Cable

Optical Technology

LED

Reading Distance

102mm

Maximum Current

150 mA

Maximum dc Voltage

30V

Reader Style

Fixed

Supply Voltage

30 V dc

Length

38mm

Width

44.5mm

Minimum Operating Temperature

0°C

Depth

25.4mm

Maximum Operating Temperature

+45°C

Dimensions

38 x 44.5 x 25.4 mm

Cijena na upit

Omron 150 mA Fixed Cable Bar code reader, 30 V dc

Cijena na upit

Omron 150 mA Fixed Cable Bar code reader, 30 V dc

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Microscan

Device Type

Barcode Reader

Connection Type

Cable

Optical Technology

LED

Reading Distance

102mm

Maximum Current

150 mA

Maximum dc Voltage

30V

Reader Style

Fixed

Supply Voltage

30 V dc

Length

38mm

Width

44.5mm

Minimum Operating Temperature

0°C

Depth

25.4mm

Maximum Operating Temperature

+45°C

Dimensions

38 x 44.5 x 25.4 mm