Midas MC42004A6W-FPTLW MC42004A Alphanumeric LCD Display Blue, 4 Rows by 20 Characters, Transmissive

RS kataloški broj:: 880-8635brend: MidasProizvođački broj:: MC42004A6W-FPTLW
brand-logo
Prikaži sve u LCD Monochrome Displays

Tehnička dokumentacija

Tehnički podaci

Brand

Midas

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Width

2.3mm

Character Height

4mm

Viewing Area Height

22mm

Viewing Area Width

60mm

Viewing Area Dimensions

60 x 22mm

External Depth

14.5mm

Background Colour

Blue

Backlight Type

LED

External Dimensions

77 x 47 x 14.5mm

External Height

47mm

External Width

77mm

Display Mode

Transmissive

Display Matrix Technology

STN

Voltage Rating

5.5V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Driver Mounting

COB

Series

MC42004A

Operating Temperature Range

-20 → +70°C

Current Rating

1.6mA

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Midas MC42004A6W-FPTLW MC42004A Alphanumeric LCD Display Blue, 4 Rows by 20 Characters, Transmissive

Cena na upit

Midas MC42004A6W-FPTLW MC42004A Alphanumeric LCD Display Blue, 4 Rows by 20 Characters, Transmissive
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Midas

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Width

2.3mm

Character Height

4mm

Viewing Area Height

22mm

Viewing Area Width

60mm

Viewing Area Dimensions

60 x 22mm

External Depth

14.5mm

Background Colour

Blue

Backlight Type

LED

External Dimensions

77 x 47 x 14.5mm

External Height

47mm

External Width

77mm

Display Mode

Transmissive

Display Matrix Technology

STN

Voltage Rating

5.5V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Driver Mounting

COB

Series

MC42004A

Operating Temperature Range

-20 → +70°C

Current Rating

1.6mA

Zemlja podrijetla

China