MikroElektronika MIKROE-2281 TFT LCD Colour Display / Touch Screen, 4.3in SVGA, 480 x 272pixels

RS kataloški broj:: 122-5392brend: MikroElektronikaProizvođački broj:: MIKROE-2281
brand-logo
Prikaži sve u LCD Colour Displays

Tehnička dokumentacija

Tehnički podaci

Diagonal Display Size

4.3in

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95 x 54mm

Touch Screen Type

Capacitive

Supply Voltage

5 V

Backlight Type

LED

Display Mode

Transmissive

Display Matrix Technology

TFT

Graphics Array Type

SVGA

Brightness

500cd/m²

Viewing Area Width

95.04mm

Series

mikromedia HMI

Viewing Area Height

53.86mm

Zemlja podrijetla

Srbija

Detalji o proizvodu

MikroElektronika Mikromedia HMI Smart Display

The Mikromedia HMI family from MikroElektronika are heavy-duty, high-brightness, industrial grade smart displays. Available in a range of different screen sizes, the Mikromedia range is an ideal HMI (Human Machine Interface) solution in any number of applications. Containing all the essential components you will need and with a simple USB interface, the Mikomedia range simplify the process to get your project up and running quickly and easily.

Each screen size in the range are offered as either non-touchscreen, capacitive touch or resistive touch. Some capacitive tough displays come with an additional black/white bezel, this information can be found below.

Each Mikromedia HMI display module features the FT900Q MCU with additional circuitry on the back. With MikroElektronika's range of software tools, you are able to download user interface designs for an efficient and professional setup, so you don't have to create all your screens/icons from scratch. Also within the Mikromedia range, either the FT812 or the FT813 graphics controller IC is on-board, designed for all sophisticated HMI solutions. Mikromedia HMI modules are supplied with an 8MB Flash storage plus a slot for a MicroSD card.

Along with the standard HMI features, the Mikromedia family features Haptic feedback (excluding the 3.5” displays). This functionality means you can programme your display to provide feedback to the user’s touch, through vibration or motion. Haptic feedback is ideal for providing users with confirmation of functions when using the screen.

MikroElektronika Industrial Displays

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 32.369

RSD 32.369 Each (bez PDV-a)

RSD 38.842

RSD 38.842 Each (s PDV-om)

MikroElektronika MIKROE-2281 TFT LCD Colour Display / Touch Screen, 4.3in SVGA, 480 x 272pixels

RSD 32.369

RSD 32.369 Each (bez PDV-a)

RSD 38.842

RSD 38.842 Each (s PDV-om)

MikroElektronika MIKROE-2281 TFT LCD Colour Display / Touch Screen, 4.3in SVGA, 480 x 272pixels
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Diagonal Display Size

4.3in

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95 x 54mm

Touch Screen Type

Capacitive

Supply Voltage

5 V

Backlight Type

LED

Display Mode

Transmissive

Display Matrix Technology

TFT

Graphics Array Type

SVGA

Brightness

500cd/m²

Viewing Area Width

95.04mm

Series

mikromedia HMI

Viewing Area Height

53.86mm

Zemlja podrijetla

Srbija

Detalji o proizvodu

MikroElektronika Mikromedia HMI Smart Display

The Mikromedia HMI family from MikroElektronika are heavy-duty, high-brightness, industrial grade smart displays. Available in a range of different screen sizes, the Mikromedia range is an ideal HMI (Human Machine Interface) solution in any number of applications. Containing all the essential components you will need and with a simple USB interface, the Mikomedia range simplify the process to get your project up and running quickly and easily.

Each screen size in the range are offered as either non-touchscreen, capacitive touch or resistive touch. Some capacitive tough displays come with an additional black/white bezel, this information can be found below.

Each Mikromedia HMI display module features the FT900Q MCU with additional circuitry on the back. With MikroElektronika's range of software tools, you are able to download user interface designs for an efficient and professional setup, so you don't have to create all your screens/icons from scratch. Also within the Mikromedia range, either the FT812 or the FT813 graphics controller IC is on-board, designed for all sophisticated HMI solutions. Mikromedia HMI modules are supplied with an 8MB Flash storage plus a slot for a MicroSD card.

Along with the standard HMI features, the Mikromedia family features Haptic feedback (excluding the 3.5” displays). This functionality means you can programme your display to provide feedback to the user’s touch, through vibration or motion. Haptic feedback is ideal for providing users with confirmation of functions when using the screen.

MikroElektronika Industrial Displays