Mitsubishi Electric Digital I/O Module for Use with MELSEC iQ-F Series PLC, DC, 24 V dc

RS kataloški broj:: 135-9281brend: Mitsubishi ElectricProizvođački broj:: FX5-C16EX/DS
brand-logo
Prikaži sve u PLC Accessories

Tehnička dokumentacija

Tehnički podaci

Accessory Type

Digital I/O Module

Input Type

DC

Number of Inputs

16

For Use With

MELSEC iQ-F Series PLC

Supply Voltage

24 V dc

Application

Industrial, Network

Mounting Type

DIN Rail

Dimensions

20.1 x 90 x 87 mm

Zemlja podrijetla

Japan

Detalji o proizvodu

FX5UC - Digital I/O Modules

Range of FX5UC extension modules from the iQ-F series from Mitsubishi, offering high performance in a compact, cost effective package. These digital input/output modules are an extension to the FX5UC CPU modules. The FX5UC digital I/O modules are the extension connector type and are reliable and excellent quality.

Mitsubishi FX5U

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 28.141

RSD 28.141 Each (bez PDV-a)

RSD 33.770

RSD 33.770 Each (s PDV-om)

Mitsubishi Electric Digital I/O Module for Use with MELSEC iQ-F Series PLC, DC, 24 V dc

RSD 28.141

RSD 28.141 Each (bez PDV-a)

RSD 33.770

RSD 33.770 Each (s PDV-om)

Mitsubishi Electric Digital I/O Module for Use with MELSEC iQ-F Series PLC, DC, 24 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Accessory Type

Digital I/O Module

Input Type

DC

Number of Inputs

16

For Use With

MELSEC iQ-F Series PLC

Supply Voltage

24 V dc

Application

Industrial, Network

Mounting Type

DIN Rail

Dimensions

20.1 x 90 x 87 mm

Zemlja podrijetla

Japan

Detalji o proizvodu

FX5UC - Digital I/O Modules

Range of FX5UC extension modules from the iQ-F series from Mitsubishi, offering high performance in a compact, cost effective package. These digital input/output modules are an extension to the FX5UC CPU modules. The FX5UC digital I/O modules are the extension connector type and are reliable and excellent quality.

Mitsubishi FX5U