Mitsubishi FX1S Series PLC CPU for Use with FX1S Series, Relay Output, 6 (Digital)-Input, Digital Input

RS kataloški broj:: 383-0157robna marka: MitsubishiProizvođački broj:: FX1S-10MR-ES/UL
brand-logo

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Mitsubishi

Manufacturer Series

FX1S

Number of Inputs

6 (Digital)

Output Type

Relay

For Use With

FX1S Series

Input Type

Digital

Number of Outputs

4 (Relay)

Voltage Category

100 → 240 V ac

Length

90mm

Width

60mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+55°C

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 60 x 75 mm

Communication Port Type

RS422

Program Capacity

2000 Steps

Depth

75mm

Zemlja podrijetla

Japan

Detalji o proizvodu

Mitsubishi FX1S, FX1N & FX2N Base Units

The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Mitsubishi FX1S Series PLC CPU for Use with FX1S Series, Relay Output, 6 (Digital)-Input, Digital Input

Cijena na upit

Mitsubishi FX1S Series PLC CPU for Use with FX1S Series, Relay Output, 6 (Digital)-Input, Digital Input
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Mitsubishi

Manufacturer Series

FX1S

Number of Inputs

6 (Digital)

Output Type

Relay

For Use With

FX1S Series

Input Type

Digital

Number of Outputs

4 (Relay)

Voltage Category

100 → 240 V ac

Length

90mm

Width

60mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+55°C

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 60 x 75 mm

Communication Port Type

RS422

Program Capacity

2000 Steps

Depth

75mm

Zemlja podrijetla

Japan

Detalji o proizvodu

Mitsubishi FX1S, FX1N & FX2N Base Units

The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.