Tehnička dokumentacija
Tehnički podaci
Brand
MitsubishiManufacturer Series
FX1S
Number of Inputs
8 (Digital)
Output Type
Transistor
For Use With
FX1S Series
Input Type
Digital
Number of Outputs
6 (Transistor)
Voltage Category
24 V dc
Number of Communication Ports
1
Programming Interface
Computer
Minimum Operating Temperature
0°C
Dimensions
90 x 60 x 49 mm
Communication Port Type
RS422
Program Capacity
2000 Steps
Depth
49mm
Length
90mm
Width
60mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Maximum Operating Temperature
+55°C
Output Current
500 mA
Zemlja podrijetla
Japan
Detalji o proizvodu
Mitsubishi FX1S, FX1N & FX2N Base Units
The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MitsubishiManufacturer Series
FX1S
Number of Inputs
8 (Digital)
Output Type
Transistor
For Use With
FX1S Series
Input Type
Digital
Number of Outputs
6 (Transistor)
Voltage Category
24 V dc
Number of Communication Ports
1
Programming Interface
Computer
Minimum Operating Temperature
0°C
Dimensions
90 x 60 x 49 mm
Communication Port Type
RS422
Program Capacity
2000 Steps
Depth
49mm
Length
90mm
Width
60mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Maximum Operating Temperature
+55°C
Output Current
500 mA
Zemlja podrijetla
Japan
Detalji o proizvodu
Mitsubishi FX1S, FX1N & FX2N Base Units
The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.