Mitsubishi FX1S Series PLC CPU for Use with FX1S Series, Relay Output, 16 (Digital)-Input, Digital Input

RS kataloški broj:: 383-0191robna marka: MitsubishiProizvođački broj:: FX1S-30MR-ES/UL
brand-logo

Tehnička dokumentacija

Tehnički podaci

Manufacturer Series

FX1S

Number of Inputs

16 (Digital)

Output Type

Relay

For Use With

FX1S Series

Input Type

Digital

Number of Outputs

14 (Relay)

Voltage Category

100 → 240 V ac

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 100 x 75 mm

Communication Port Type

RS422

Program Capacity

2000 Steps

Depth

75mm

Length

90mm

Width

100mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+55°C

Zemlja podrijetla

Japan

Detalji o proizvodu

Mitsubishi FX1S, FX1N & FX2N Base Units

The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Mitsubishi FX1S Series PLC CPU for Use with FX1S Series, Relay Output, 16 (Digital)-Input, Digital Input

Cijena na upit

Mitsubishi FX1S Series PLC CPU for Use with FX1S Series, Relay Output, 16 (Digital)-Input, Digital Input
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Manufacturer Series

FX1S

Number of Inputs

16 (Digital)

Output Type

Relay

For Use With

FX1S Series

Input Type

Digital

Number of Outputs

14 (Relay)

Voltage Category

100 → 240 V ac

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 100 x 75 mm

Communication Port Type

RS422

Program Capacity

2000 Steps

Depth

75mm

Length

90mm

Width

100mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+55°C

Zemlja podrijetla

Japan

Detalji o proizvodu

Mitsubishi FX1S, FX1N & FX2N Base Units

The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.