Tehnička dokumentacija
Tehnički podaci
Proizvođač
MitsubishiManufacturer Series
FX2N
Number of Inputs
64 (Digital)
Output Type
Relay
For Use With
FX2N Series
Input Type
Digital
Number of Outputs
64 (Relay)
Voltage Category
100 → 240 V ac
Programming Interface
Computer
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Battery Backup
Yes
Dimensions
90 x 350 x 87 mm
Communication Port Type
RS232, RS422, RS485
Program Capacity
8000 Steps
Depth
87mm
Length
90mm
Width
350mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
1
Output Current
2 A
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
MitsubishiManufacturer Series
FX2N
Number of Inputs
64 (Digital)
Output Type
Relay
For Use With
FX2N Series
Input Type
Digital
Number of Outputs
64 (Relay)
Voltage Category
100 → 240 V ac
Programming Interface
Computer
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Battery Backup
Yes
Dimensions
90 x 350 x 87 mm
Communication Port Type
RS232, RS422, RS485
Program Capacity
8000 Steps
Depth
87mm
Length
90mm
Width
350mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
1
Output Current
2 A