Mitsubishi FX2N Series, FX3U Series PLC I/O Module - 4 Inputs, 5 V dc, 24 V dc

RS kataloški broj:: 320-9216robna marka: MitsubishiProizvođački broj:: FX2N-4AD-TC
brand-logo
Prikaži sve u PLC Accessories

Tehnička dokumentacija

Tehnički podaci

Series

FX2N Series, FX3U Series

Input Type

Analogue

Number of Inputs

4

For Use With

FX2N Series, FX3U Series

Maximum Operating Temperature

+55°C

Dimensions

90 x 55 x 87 mm

Zemlja podrijetla

Japan

Detalji o proizvodu

Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's

Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Mitsubishi FX2N Series, FX3U Series PLC I/O Module - 4 Inputs, 5 V dc, 24 V dc

Cijena na upit

Mitsubishi FX2N Series, FX3U Series PLC I/O Module - 4 Inputs, 5 V dc, 24 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Series

FX2N Series, FX3U Series

Input Type

Analogue

Number of Inputs

4

For Use With

FX2N Series, FX3U Series

Maximum Operating Temperature

+55°C

Dimensions

90 x 55 x 87 mm

Zemlja podrijetla

Japan

Detalji o proizvodu

Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's

Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.