Mitutoyo Multi Function Linear Counter, Linear Scale

RS kataloški broj:: 795-9946robna marka: MitutoyoProizvođački broj:: 174-173D
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Counter Type

Linear Scale

Resolution

0.0001 mm, 0.0005 in, 0.001 in, 0.005 mm

Function Type

Multi Function

Display Type

LED

For Use With

AT102 Scale, AT103 Scale, AT111 Scale, AT112 Scale, AT113 Scale, AT115 Scale, AT116 Scale, AT181 Scale, AT715 Scale

Operating Voltage

230V ac

Operating Temperature Range

0 → +40 °C

Overall Width

260mm

Overall Height

167mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Zemlja podrijetla

Japan

Detalji o proizvodu

KA Counter

Professional of range of 2 and 3 axis counters suitable for milling machines and lathes.

Linear Scales

Možda će vas interesovati

Cijena na upit

Mitutoyo Multi Function Linear Counter, Linear Scale

Cijena na upit

Mitutoyo Multi Function Linear Counter, Linear Scale

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Counter Type

Linear Scale

Resolution

0.0001 mm, 0.0005 in, 0.001 in, 0.005 mm

Function Type

Multi Function

Display Type

LED

For Use With

AT102 Scale, AT103 Scale, AT111 Scale, AT112 Scale, AT113 Scale, AT115 Scale, AT116 Scale, AT181 Scale, AT715 Scale

Operating Voltage

230V ac

Operating Temperature Range

0 → +40 °C

Overall Width

260mm

Overall Height

167mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Zemlja podrijetla

Japan

Detalji o proizvodu

KA Counter

Professional of range of 2 and 3 axis counters suitable for milling machines and lathes.

Linear Scales

Možda će vas interesovati