MK Electric Metalclad Plus Grey 1 Gang Plug Socket, 2 Poles, 5A, Indoor Use

RS kataloški broj:: 246-9467robna marka: MK ElectricProizvođački broj:: K2871 ALM
brand-logo
Prikaži sve u Plug Sockets

Tehnička dokumentacija

Tehnički podaci

Number of Gangs

1

Colour

Grey

Switched

Yes

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

5A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

86mm

Series

Metalclad Plus

International Protection Rating

IP2XD

Number of Poles

2

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

Grey

Number of Modules

1

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Detalji o proizvodu

5A and 15A Sockets

Standards

BS 546

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

Možda će vas interesovati
Crabtree Grey 1 Gang Power Socket, 5A
Cijena na upitEach (bez PDV-a)

KM 63,82

KM 63,82 Each (bez PDV-a)

KM 74,67

KM 74,67 Each (s PDV-om)

MK Electric Metalclad Plus Grey 1 Gang Plug Socket, 2 Poles, 5A, Indoor Use

KM 63,82

KM 63,82 Each (bez PDV-a)

KM 74,67

KM 74,67 Each (s PDV-om)

MK Electric Metalclad Plus Grey 1 Gang Plug Socket, 2 Poles, 5A, Indoor Use

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9KM 63,82
10 - 49KM 61,39
50+KM 60,63
Možda će vas interesovati
Crabtree Grey 1 Gang Power Socket, 5A
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Number of Gangs

1

Colour

Grey

Switched

Yes

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

5A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

86mm

Series

Metalclad Plus

International Protection Rating

IP2XD

Number of Poles

2

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

Grey

Number of Modules

1

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Detalji o proizvodu

5A and 15A Sockets

Standards

BS 546

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

Možda će vas interesovati
Crabtree Grey 1 Gang Power Socket, 5A
Cijena na upitEach (bez PDV-a)