Tehnička dokumentacija
Tehnički podaci
Proizvođač
MK ElectricPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Mains Plug Type
Type G - British BS1363
Voltage Rating
250 V ac
Pole Format
1P+N+E
Boja
Black
Gender
Male
Body Material
ABS, Rubber
Termination Method
Screw
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Duraplug Rubber
Resilient rubber 13A BS1363 3-pin Type G plugs ideally suited to industrial and domestic applications
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
MK ElectricPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Mains Plug Type
Type G - British BS1363
Voltage Rating
250 V ac
Pole Format
1P+N+E
Boja
Black
Gender
Male
Body Material
ABS, Rubber
Termination Method
Screw
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Duraplug Rubber
Resilient rubber 13A BS1363 3-pin Type G plugs ideally suited to industrial and domestic applications