Eaton Inverter Drive, 0.55 kW, 3 Phase, 230 V, 3 A

RS kataloški broj:: 610-8403robna marka: MoellerProizvođački broj:: DF51-322-055
brand-logo
Prikaži sve u Inverter Drives

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Moeller

Power Rating

0.55 kW

Phase

3

Supply Voltage

230 V

Current Rating

3 A

For Use With

DF51 Series

Field Bus Communication Type

ModBus RTU, RS-485

IP Rating

IP20

Output Frequency

400 Hz, 0 → 50 Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

142mm

Overall Length

120mm

Overall Width

80mm

Detalji o proizvodu

DF51 Single Phase 230Vac & Three Phase 400Vac Input

The variable speed drives of the DF51 series are ideally suited to optimisation of processes or energy saving. Approved by the Carbon Trust for the government ECA scheme, they assure operational reliability and cost savings. Suitable for a wide spectrum of applications including pumps, fans, conveyors, heating and ventilation. A high level of functionality need not be complex to operate with their user-friendly design.

Approvals

CE, c-UL, UL and c-Tick

Cijena na upit

Eaton Inverter Drive, 0.55 kW, 3 Phase, 230 V, 3 A

Cijena na upit

Eaton Inverter Drive, 0.55 kW, 3 Phase, 230 V, 3 A

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Moeller

Power Rating

0.55 kW

Phase

3

Supply Voltage

230 V

Current Rating

3 A

For Use With

DF51 Series

Field Bus Communication Type

ModBus RTU, RS-485

IP Rating

IP20

Output Frequency

400 Hz, 0 → 50 Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

142mm

Overall Length

120mm

Overall Width

80mm

Detalji o proizvodu

DF51 Single Phase 230Vac & Three Phase 400Vac Input

The variable speed drives of the DF51 series are ideally suited to optimisation of processes or energy saving. Approved by the Carbon Trust for the government ECA scheme, they assure operational reliability and cost savings. Suitable for a wide spectrum of applications including pumps, fans, conveyors, heating and ventilation. A high level of functionality need not be complex to operate with their user-friendly design.

Approvals

CE, c-UL, UL and c-Tick