Miniature contactor,22.5A 230Vac coil

RS kataloški broj:: 315-942brend: MoellerProizvođački broj:: DIL0AM(230V50HZ,240V60HZ)
brand-logo
Prikaži sve u Contactors

Tehnička dokumentacija

Tehnički podaci

Brand

Moeller

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

22.5 A

Power Rating

11 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

91mm

Width

45mm

Depth

84mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Možda će vas interesovati

Cena na upit

Miniature contactor,22.5A 230Vac coil

Cena na upit

Miniature contactor,22.5A 230Vac coil

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Moeller

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

22.5 A

Power Rating

11 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

91mm

Width

45mm

Depth

84mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Možda će vas interesovati