Moflash A6BM Series Surface Mount Electronic bell, 12 V dc, 106dB at 1 m, IP66, DC, Single-Tone

RS kataloški broj:: 901-0699robna marka: MoflashProizvođački broj:: A6BM-12DC
brand-logo
Prikaži sve u Electronic Sounders

Tehnička dokumentacija

Tehnički podaci

Brand

Moflash

Supply Voltage

12 V dc

IP Rating

IP66

Decibels at 1 Metre

106dB

Current Type

DC

Number Of Tones

1

Housing Colour

Grey

Mounting Style

Surface Mount

Diameter

168 mm

Application Type

Bell

Minimum Decibel

103dB

Maximum Decibel

106dB

Series

A6BM

Housing Material

Polyamide

Maximum Temperature

+50°C

Special Features

4 Point Fix with Adjustment Slots, Anti Tamper Gong Bolt, Dustproof and Weatherproof

Minimum Temperature

-25°C

Tone Type

Alarm

Model

IP66 Industrial and Marine

Standards Met

CE Certified UKCA

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Moflash A6BM / A8BM Solenoid Driven Bell

The Moflash A6BM and A8BM solenoid driven bells have been designed and manufactured to withstand harsh environmental conditions. They are ideally suited to heavy duty industrial & marine applications where rugged construction and a high weatherproof classification is required. The bells produce a rich and clear traditional sound that is free from mechanical clatter. Up to 4 x M20 cabling entry knockouts, two from above and one on either side allow for loop in/loop out cabling applications. The A6BM and A8BM caters for 4 x 2.5mm2 termination inside the enclosure.

Approvals

IEC 60533:1999 approved for installation on ships.
AEN 50130-4:2011 approved for Fire/Security.

Informacije o stanju skladišta trenutno nisu dostupne.

€ 168,56

€ 168,56 Each (bez PDV-a)

€ 197,22

€ 197,22 Each (s PDV-om)

Moflash A6BM Series Surface Mount Electronic bell, 12 V dc, 106dB at 1 m, IP66, DC, Single-Tone

€ 168,56

€ 168,56 Each (bez PDV-a)

€ 197,22

€ 197,22 Each (s PDV-om)

Moflash A6BM Series Surface Mount Electronic bell, 12 V dc, 106dB at 1 m, IP66, DC, Single-Tone
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Moflash

Supply Voltage

12 V dc

IP Rating

IP66

Decibels at 1 Metre

106dB

Current Type

DC

Number Of Tones

1

Housing Colour

Grey

Mounting Style

Surface Mount

Diameter

168 mm

Application Type

Bell

Minimum Decibel

103dB

Maximum Decibel

106dB

Series

A6BM

Housing Material

Polyamide

Maximum Temperature

+50°C

Special Features

4 Point Fix with Adjustment Slots, Anti Tamper Gong Bolt, Dustproof and Weatherproof

Minimum Temperature

-25°C

Tone Type

Alarm

Model

IP66 Industrial and Marine

Standards Met

CE Certified UKCA

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Moflash A6BM / A8BM Solenoid Driven Bell

The Moflash A6BM and A8BM solenoid driven bells have been designed and manufactured to withstand harsh environmental conditions. They are ideally suited to heavy duty industrial & marine applications where rugged construction and a high weatherproof classification is required. The bells produce a rich and clear traditional sound that is free from mechanical clatter. Up to 4 x M20 cabling entry knockouts, two from above and one on either side allow for loop in/loop out cabling applications. The A6BM and A8BM caters for 4 x 2.5mm2 termination inside the enclosure.

Approvals

IEC 60533:1999 approved for installation on ships.
AEN 50130-4:2011 approved for Fire/Security.