Moflash Horn, 230 V ac, 120dB at 1 m, AC

RS kataloški broj:: 228-6177robna marka: MoflashProizvođački broj:: AHA1-2006
brand-logo
Prikaži sve u Electronic Sounders

Tehnička dokumentacija

Tehnički podaci

Brand

Moflash

Supply Voltage

230 V ac

Decibels at 1 Metre

120dB

Current Type

AC

Application Type

Horn

Maximum Decibel

120dB

Minimum Temperature

-20°C

Maximum Temperature

+45°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Industrial Hooter

The high output, low frequency resonating sound of the A1 Series industrial hooter provides a powerful warning tone ideal for marine and industrial applications. With a sound output of 120dB, the hooter can cut through background noise in almost any environment and is ideal as a time signalling alarm or process alarm.

Horn

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Moflash Horn, 230 V ac, 120dB at 1 m, AC

P.O.A.

Moflash Horn, 230 V ac, 120dB at 1 m, AC
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Moflash

Supply Voltage

230 V ac

Decibels at 1 Metre

120dB

Current Type

AC

Application Type

Horn

Maximum Decibel

120dB

Minimum Temperature

-20°C

Maximum Temperature

+45°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Industrial Hooter

The high output, low frequency resonating sound of the A1 Series industrial hooter provides a powerful warning tone ideal for marine and industrial applications. With a sound output of 120dB, the hooter can cut through background noise in almost any environment and is ideal as a time signalling alarm or process alarm.

Horn