Moflash X 201SD Series Red Flashing Beacon, 12 → 48 V dc, Surface Mount, Xenon Bulb

RS kataloški broj:: 321-708robna marka: MoflashProizvođački broj:: X201SD-12-02
brand-logo
Prikaži sve u Beacons

Tehnička dokumentacija

Tehnički podaci

Brand

Moflash

Supply Voltage

12 → 48 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

140mm

Housing Colour

Black

Series

X 201SD

Height

153mm

Minimum Temperature

-35°C

Maximum Temperature

+66°C

Zemlja podrijetla

United States

Možda će vas interesovati

Cijena na upit

Moflash X 201SD Series Red Flashing Beacon, 12 → 48 V dc, Surface Mount, Xenon Bulb

Cijena na upit

Moflash X 201SD Series Red Flashing Beacon, 12 → 48 V dc, Surface Mount, Xenon Bulb

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Moflash

Supply Voltage

12 → 48 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

140mm

Housing Colour

Black

Series

X 201SD

Height

153mm

Minimum Temperature

-35°C

Maximum Temperature

+66°C

Zemlja podrijetla

United States

Možda će vas interesovati