Tehnička dokumentacija
Tehnički podaci
LAN Category
Cat5e
Length
10m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Orientation
Straight
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2 Gender
Male
Connector 2
RJ45
Connector 2 Orientation
Straight
Shielded/Unshielded
Unshielded
Sheath Colour
Yellow
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Zemlja podrijetla
China
Detalji o proizvodu
PowerCat Cat 5e Patch Leads
KM 66,61
KM 66,61 Each (bez PDV-a)
KM 77,93
KM 77,93 Each (s PDV-om)
1
KM 66,61
KM 66,61 Each (bez PDV-a)
KM 77,93
KM 77,93 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 14 | KM 66,61 |
15 - 49 | KM 65,66 |
50+ | KM 64,78 |
Tehnička dokumentacija
Tehnički podaci
LAN Category
Cat5e
Length
10m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Orientation
Straight
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2 Gender
Male
Connector 2
RJ45
Connector 2 Orientation
Straight
Shielded/Unshielded
Unshielded
Sheath Colour
Yellow
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Zemlja podrijetla
China
Detalji o proizvodu