Tehnička dokumentacija
Tehnički podaci
Brand
MolexRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Frequency Range
824 → 894 MHz, 880 → 960 MHz, 1710 → 1880 MHz, 1850 → 1990 MHz, 1920 → 2170 MHz, 2500 → 2690 MHz
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Internal/External
Internal
Gain
3dBi
Lead Length
0.15m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Female
Zemlja podrijetla
China
RSD 9.134
RSD 570,875 Each (In a Tray of 16) (bez PDV-a)
RSD 10.961
RSD 685,05 Each (In a Tray of 16) (s PDV-om)
16
RSD 9.134
RSD 570,875 Each (In a Tray of 16) (bez PDV-a)
RSD 10.961
RSD 685,05 Each (In a Tray of 16) (s PDV-om)
16
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
16 - 96 | RSD 570,875 | RSD 9.134 |
112 - 240 | RSD 502,944 | RSD 8.047 |
256 - 496 | RSD 500,332 | RSD 8.005 |
512+ | RSD 491,187 | RSD 7.859 |
Tehnička dokumentacija
Tehnički podaci
Brand
MolexRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Frequency Range
824 → 894 MHz, 880 → 960 MHz, 1710 → 1880 MHz, 1850 → 1990 MHz, 1920 → 2170 MHz, 2500 → 2690 MHz
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Internal/External
Internal
Gain
3dBi
Lead Length
0.15m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Female
Zemlja podrijetla
China