Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3m

RS kataloški broj:: 180-5681robna marka: MolexProizvođački broj:: 1200668820
brand-logo
Prikaži sve u Sensor & Actuator Cables

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Molex

Series

120066

Length

3m

Sheath Colour

Black

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 2 Number of Contacts

4

Connector 2 Housing Gender

Male

Connector 2

M12

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4.0 A

Voltage Rating

250 V

IP Rating

IP67

Outer Diameter

5.10mm

American Wire Gauge

22 AWG

Fire Behaviour

Halogen Free

Connector 1 Housing Gender

Female

Zemlja podrijetla

Poland

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3m

P.O.A.

Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Molex

Series

120066

Length

3m

Sheath Colour

Black

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 2 Number of Contacts

4

Connector 2 Housing Gender

Male

Connector 2

M12

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4.0 A

Voltage Rating

250 V

IP Rating

IP67

Outer Diameter

5.10mm

American Wire Gauge

22 AWG

Fire Behaviour

Halogen Free

Connector 1 Housing Gender

Female

Zemlja podrijetla

Poland