Molex Mini-Fit BMI Series Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 4.2mm Pitch, Solder Termination

RS kataloški broj:: 821-5562brend: MolexProizvođački broj:: 15-24-7100
brand-logo
Prikaži sve u PCB Sockets

Tehnička dokumentacija

Tehnički podaci

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

4.2mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Connector System

Board to Board

Current Rating

9.0A

Voltage Rating

600.0 V

Series

MINI-FIT BMI

Contact Plating

Tin

Contact Material

Brass

Series Number

42385

Zemlja podrijetla

United States

Detalji o proizvodu

Mini-Fit BMI Headers - 42385 Series

This Mini-Fit Series 42385 BMI vertical headers are designed for board-to-board or power applications.The Blind Mate Interface (BMI) feature allows easier alignment in panel-to-board and board-to-board applications. They are dual row with tin (Sn) plated contacts and snap-in plastic peg PCB lock.

Molex Mini-Fit BMI Series

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 436

RSD 436 Each (bez PDV-a)

RSD 524

RSD 524 Each (s PDV-om)

Molex Mini-Fit BMI Series Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 4.2mm Pitch, Solder Termination

RSD 436

RSD 436 Each (bez PDV-a)

RSD 524

RSD 524 Each (s PDV-om)

Molex Mini-Fit BMI Series Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 4.2mm Pitch, Solder Termination
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

4.2mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Connector System

Board to Board

Current Rating

9.0A

Voltage Rating

600.0 V

Series

MINI-FIT BMI

Contact Plating

Tin

Contact Material

Brass

Series Number

42385

Zemlja podrijetla

United States

Detalji o proizvodu

Mini-Fit BMI Headers - 42385 Series

This Mini-Fit Series 42385 BMI vertical headers are designed for board-to-board or power applications.The Blind Mate Interface (BMI) feature allows easier alignment in panel-to-board and board-to-board applications. They are dual row with tin (Sn) plated contacts and snap-in plastic peg PCB lock.

Molex Mini-Fit BMI Series

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više