Tehnička dokumentacija
Tehnički podaci
Brand
MolexRibbon Cable Type
FFC
Pitch
0.50mm
Terminated/Unterminated
Unterminated
Series
Premo-Flex
Length
51mm
Voltage Rating
60 V
Standards Met
RoHS Compliant
Operating Temperature Range
-40 → +105 °C
Current Rating
0.5 A
Zemlja podrijetla
China
KM 21,71
KM 10,855 Each (In a Pack of 2) (bez PDV-a)
KM 25,40
KM 12,70 Each (In a Pack of 2) (s PDV-om)
2
KM 21,71
KM 10,855 Each (In a Pack of 2) (bez PDV-a)
KM 25,40
KM 12,70 Each (In a Pack of 2) (s PDV-om)
2
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
2 - 18 | KM 10,855 | KM 21,71 |
20 - 48 | KM 9,681 | KM 19,36 |
50 - 98 | KM 9,662 | KM 19,32 |
100 - 198 | KM 8,371 | KM 16,74 |
200+ | KM 8,332 | KM 16,66 |
Tehnička dokumentacija
Tehnički podaci
Brand
MolexRibbon Cable Type
FFC
Pitch
0.50mm
Terminated/Unterminated
Unterminated
Series
Premo-Flex
Length
51mm
Voltage Rating
60 V
Standards Met
RoHS Compliant
Operating Temperature Range
-40 → +105 °C
Current Rating
0.5 A
Zemlja podrijetla
China