Tehnička dokumentacija
Tehnički podaci
Brand
MolexSeries
KK 396
Pitch
3.96mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
7.0A
Series Number
171814
Voltage Rating
250.0 V
Detalji o proizvodu
KK 396 Reflow Process Compatible (RCP) Friction Lock Headers
The KK 396 Reflow Process Compatible (RCP) Friction Lock Headers are designed to with stand +260° C temperatures and does not need the drying requirements of normal nylon. This range of KK 396 Reflow Process Compatible (RCP) Friction Lock Headers are Matte-tin over nickel plated which inhibits tin whiskering. A PCB thickness of 1.60 mm is recommended for these KK 396 Reflow Process Compatible (RCP) Friction Lock Headers.
3.96mm Molex KK Range
KM 10,17
KM 1,017 Each (In a Pack of 10) (bez PDV-a)
KM 11,90
KM 1,19 Each (In a Pack of 10) (s PDV-om)
Standard
10
KM 10,17
KM 1,017 Each (In a Pack of 10) (bez PDV-a)
KM 11,90
KM 1,19 Each (In a Pack of 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
MolexSeries
KK 396
Pitch
3.96mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
7.0A
Series Number
171814
Voltage Rating
250.0 V
Detalji o proizvodu
KK 396 Reflow Process Compatible (RCP) Friction Lock Headers
The KK 396 Reflow Process Compatible (RCP) Friction Lock Headers are designed to with stand +260° C temperatures and does not need the drying requirements of normal nylon. This range of KK 396 Reflow Process Compatible (RCP) Friction Lock Headers are Matte-tin over nickel plated which inhibits tin whiskering. A PCB thickness of 1.60 mm is recommended for these KK 396 Reflow Process Compatible (RCP) Friction Lock Headers.