Molex 208142-0001 WiFi Antenna with SMT Connector, ISM Band

Tehnička dokumentacija
Tehnički podaci
Brand
MolexRF Protocols
ISM Band
Frequency Range
868 MHz, 915 MHz
Mounting Type
PCB
Connector Type
SMT
Gain
1.5, 1.8dBi
Antenna Directivity
Omnidirectional
Weight
0.067g
Width_SC_PC
3mm
Series
208142
Zemlja podrijetla
China
KM 5.906,52
KM 2,953 Each (On a Reel of 2000) (bez PDV-a)
KM 6.910,63
KM 3,455 Each (On a Reel of 2000) (s PDV-om)
2000
KM 5.906,52
KM 2,953 Each (On a Reel of 2000) (bez PDV-a)
KM 6.910,63
KM 3,455 Each (On a Reel of 2000) (s PDV-om)
2000
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MolexRF Protocols
ISM Band
Frequency Range
868 MHz, 915 MHz
Mounting Type
PCB
Connector Type
SMT
Gain
1.5, 1.8dBi
Antenna Directivity
Omnidirectional
Weight
0.067g
Width_SC_PC
3mm
Series
208142
Zemlja podrijetla
China