Tehnička dokumentacija
Tehnički podaci
Brand
MolexSeries
KK 254
Pitch
2.54mm
Number Of Contacts
7
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
4094
Current Rating
4.0A
Voltage Rating
250.0 V
Detalji o proizvodu
90° PCB Header
A range of Wire-to-Board KK 245 4094 Series 2.54 mm pitch Right Angle PCB Pin Headers with a White Nylon UL 94V-0 wafer material. These KK 245 4094 Series Right Angle PCB Pin Headers have Tin plated pins and are stackable end to end and side to side.
Approvals
UL (E29179) and CSA (LR 19980)
€ 234,00
€ 1,17 komadno (isporučuje se u vrećici) (bez PDV-a)
€ 273,78
€ 1,369 komadno (isporučuje se u vrećici) (s PDV-om)
Proizvodno pakovanje (kesa)
200
€ 234,00
€ 1,17 komadno (isporučuje se u vrećici) (bez PDV-a)
€ 273,78
€ 1,369 komadno (isporučuje se u vrećici) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (kesa)
200
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po kesa |
---|---|---|
200 - 740 | € 1,17 | € 11,70 |
750 - 2990 | € 1,10 | € 11,00 |
3000+ | € 1,02 | € 10,20 |
Tehnička dokumentacija
Tehnički podaci
Brand
MolexSeries
KK 254
Pitch
2.54mm
Number Of Contacts
7
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
4094
Current Rating
4.0A
Voltage Rating
250.0 V
Detalji o proizvodu
90° PCB Header
A range of Wire-to-Board KK 245 4094 Series 2.54 mm pitch Right Angle PCB Pin Headers with a White Nylon UL 94V-0 wafer material. These KK 245 4094 Series Right Angle PCB Pin Headers have Tin plated pins and are stackable end to end and side to side.
Approvals
UL (E29179) and CSA (LR 19980)