Tehnička dokumentacija
Tehnički podaci
Proizvođač
MolexSeries
KK 396
Pitch
3.96mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
41671
Current Rating
7.0A
Voltage Rating
250.0 V
Detalji o proizvodu
KK 396 Headers, 41671 and 41672 Series
A range of KK 396 Breakaway Headers with Square Pins and Friction Locks.
Mates with 3069; 2139; 6442 and 41695 Series housings, 7674 and 7675 Series IDT connectors, 41815; 2145 and 3215 Series PCB connectors.
3.96mm Molex KK Range
€ 3,40
€ 0,34 komadno (u pakiranju od 10) (bez PDV-a)
€ 4,25
€ 0,425 komadno (u pakiranju od 10) (s PDV-om)
Standard
10
€ 3,40
€ 0,34 komadno (u pakiranju od 10) (bez PDV-a)
€ 4,25
€ 0,425 komadno (u pakiranju od 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
količina | jedinična cijena | Po pakiranje |
---|---|---|
10 - 190 | € 0,34 | € 3,40 |
200 - 2990 | € 0,27 | € 2,70 |
3000+ | € 0,23 | € 2,30 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
MolexSeries
KK 396
Pitch
3.96mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
41671
Current Rating
7.0A
Voltage Rating
250.0 V
Detalji o proizvodu
KK 396 Headers, 41671 and 41672 Series
A range of KK 396 Breakaway Headers with Square Pins and Friction Locks.
Mates with 3069; 2139; 6442 and 41695 Series housings, 7674 and 7675 Series IDT connectors, 41815; 2145 and 3215 Series PCB connectors.