Molex Female Micro-Fit to Male Pigtail Pre-Crimped Lead, 300mm, 16AWG, Black

RS kataloški broj:: 536-786robna marka: MolexProizvođački broj:: 367693063
brand-logo
Prikaži sve u Crimped Wire

Tehnička dokumentacija

Tehnički podaci

Brand

Molex

Crimp Terminal 1

Micro-Fit

Series

36769

Crimp Terminal 2

Pigtail

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Male

Wire Size

16AWG

Cable Length

300mm

Sheath Colour

Black

Zemlja podrijetla

India

KM 3,70

KM 3,70 Each (bez PDV-a)

KM 4,33

KM 4,33 Each (s PDV-om)

Molex Female Micro-Fit to Male Pigtail Pre-Crimped Lead, 300mm, 16AWG, Black

KM 3,70

KM 3,70 Each (bez PDV-a)

KM 4,33

KM 4,33 Each (s PDV-om)

Molex Female Micro-Fit to Male Pigtail Pre-Crimped Lead, 300mm, 16AWG, Black

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9KM 3,70
10 - 24KM 3,46
25+KM 3,19

Tehnička dokumentacija

Tehnički podaci

Brand

Molex

Crimp Terminal 1

Micro-Fit

Series

36769

Crimp Terminal 2

Pigtail

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Male

Wire Size

16AWG

Cable Length

300mm

Sheath Colour

Black

Zemlja podrijetla

India