Tehnička dokumentacija
Tehnički podaci
Proizvođač
MolexSeries
MICRO-FIT 3.0
Pitch
3.0mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
5.0A
Series Number
43045
Voltage Rating
250.0 V
Zemlja podrijetla
Mexico
Detalji o proizvodu
Molex Micro-Fit 3.0 3.0mm Dual Row SMT Headers with Solder Tabs, 43045 Series
Micro-Fit 3.0 3mm pitch wire to board SMT headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. To secure these Micro-Fit 3.0 SMT headers to the PCB board, solder tabs are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.
Molex Micro-Fit 3.0 Series
€ 21,80
€ 4,36 komadno (u pakiranju od 5) (bez PDV-a)
€ 27,25
€ 5,45 komadno (u pakiranju od 5) (s PDV-om)
Standard
5
€ 21,80
€ 4,36 komadno (u pakiranju od 5) (bez PDV-a)
€ 27,25
€ 5,45 komadno (u pakiranju od 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
| količina | jedinična cijena | Po pakiranje |
|---|---|---|
| 5 - 20 | € 4,36 | € 21,80 |
| 25 - 45 | € 4,21 | € 21,05 |
| 50 - 95 | € 3,54 | € 17,70 |
| 100+ | € 3,53 | € 17,65 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
MolexSeries
MICRO-FIT 3.0
Pitch
3.0mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
5.0A
Series Number
43045
Voltage Rating
250.0 V
Zemlja podrijetla
Mexico
Detalji o proizvodu
Molex Micro-Fit 3.0 3.0mm Dual Row SMT Headers with Solder Tabs, 43045 Series
Micro-Fit 3.0 3mm pitch wire to board SMT headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. To secure these Micro-Fit 3.0 SMT headers to the PCB board, solder tabs are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.


