Molex PicoBlade Series Male Crimp Terminal, 28AWG Min, 26AWG Max

RS kataloški broj:: 670-4206robna marka: MolexProizvođački broj:: 50125-8100
brand-logo
Prikaži sve u Crimp Contacts

Tehnička dokumentacija

Tehnički podaci

Brand

Molex

Gender

Male

For Use With

PicoBlade Connector Housing

Series

PICOBLADE

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.1mm²

Maximum Wire Size (mm²)

0.1mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

26AWG

Series Number

50125

Maximum Contact Resistance

20mΩ

Zemlja podrijetla

Japan

Detalji o proizvodu

Molex PicoBlade Crimp Contacts - 50058, 50079 and 50125 Series

Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. (apart from stock number 720-6094 which is for use in Pico-Gold receptacle housing). These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical connection in low current, low voltage and high vibration conditions. The contacts are tin plated and are available for use with wire size ranges of 26 AWG to 28 AWG and 28 AWG to 32 AWG.

1.25mm Wire to Board - Molex PicoBlade™

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Informacije o stanju skladišta trenutno nisu dostupne.

€ 0,21

Each (In a Pack of 100) (bez PDV-a)

€ 0,246

Each (In a Pack of 100) (s PDV-om)

Molex PicoBlade Series Male Crimp Terminal, 28AWG Min, 26AWG Max
Odaberite vrstu pakovanja

€ 0,21

Each (In a Pack of 100) (bez PDV-a)

€ 0,246

Each (In a Pack of 100) (s PDV-om)

Molex PicoBlade Series Male Crimp Terminal, 28AWG Min, 26AWG Max
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Kupujte na veliko

količinaJedinična cijenaPo pakovanje
100 - 900€ 0,21€ 21,00
1000+€ 0,20€ 20,00

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Molex

Gender

Male

For Use With

PicoBlade Connector Housing

Series

PICOBLADE

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.1mm²

Maximum Wire Size (mm²)

0.1mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

26AWG

Series Number

50125

Maximum Contact Resistance

20mΩ

Zemlja podrijetla

Japan

Detalji o proizvodu

Molex PicoBlade Crimp Contacts - 50058, 50079 and 50125 Series

Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. (apart from stock number 720-6094 which is for use in Pico-Gold receptacle housing). These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical connection in low current, low voltage and high vibration conditions. The contacts are tin plated and are available for use with wire size ranges of 26 AWG to 28 AWG and 28 AWG to 32 AWG.

1.25mm Wire to Board - Molex PicoBlade™

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više