Molex, 73286, EMI Filter, 250 V 50.3MHz, 5A, Tray, Screw Mount, Screw, 39.62mm

RS kataloški broj:: 427-951brend: MolexProizvođački broj:: 732860210
brand-logo
Prikaži sve u Signal Filters

Tehnička dokumentacija

Tehnički podaci

Brand

Molex

Series

73286

Maximum Current Rating

5A

Maximum Voltage Rating

250 V

Mounting Type

Screw Mount

Operating Frequency

50.3MHz

Termination Style

Screw

Package/Case

Tray

Dimensions

39.62mm

RSD 18.892

RSD 18.892 Each (bez PDV-a)

RSD 22.671

RSD 22.671 Each (s PDV-om)

Molex, 73286, EMI Filter, 250 V 50.3MHz, 5A, Tray, Screw Mount, Screw, 39.62mm

RSD 18.892

RSD 18.892 Each (bez PDV-a)

RSD 22.671

RSD 22.671 Each (s PDV-om)

Molex, 73286, EMI Filter, 250 V 50.3MHz, 5A, Tray, Screw Mount, Screw, 39.62mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 9RSD 18.892
10+RSD 17.246

Tehnička dokumentacija

Tehnički podaci

Brand

Molex

Series

73286

Maximum Current Rating

5A

Maximum Voltage Rating

250 V

Mounting Type

Screw Mount

Operating Frequency

50.3MHz

Termination Style

Screw

Package/Case

Tray

Dimensions

39.62mm