Tehnička dokumentacija
Tehnički podaci
Brand
MolexCard Type
Micro SIM
Gender
Female
Insertion/Removal Method
Push/Pull
Number Of Contacts
6
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Push In
Housing Material
Liquid Crystal Polymer
Length
15.45mm
Width
13.05mm
Depth
1.45mm
Maximum Operating Temperature
+85°C
Series Number
78646
Dimensions
15.45 x 13.05 x 1.45mm
Minimum Operating Temperature
-30°C
Detalji o proizvodu
Molex Push-Pull micro SIM Card Connector - 78646 Series
78646 series micro SIM card connector with a low profile height of just 1.45 mm offering vertical PCB space saving. The design of this micro SIM memory card connector features a wide finger area allowing easy removal of the micro SIM card using a push-pull method. The shell of this 778646 series micro SIM card connector has kinks either side of it to reduce lateral movement of the SIM card and prevent shorting. The design of this connector incorporates polarization features to prevent card misinsertion. The terminals of this connector have a rounded profile for smooth card insertion. A lead-in design prevents contact stubbing and helps provide a reliable electrical connection. The housing of this micro SIM card connector is made from Liquid Crystal Polymer that can withstand high temperature operations. Retention features on the shell provide a secure retention to the PCB.
Memory Card Connectors
KM 9,00
KM 1,799 Each (In a Pack of 5) (bez PDV-a)
KM 10,53
KM 2,105 Each (In a Pack of 5) (s PDV-om)
5
KM 9,00
KM 1,799 Each (In a Pack of 5) (bez PDV-a)
KM 10,53
KM 2,105 Each (In a Pack of 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 45 | KM 1,799 | KM 9,00 |
50 - 145 | KM 1,623 | KM 8,12 |
150+ | KM 1,565 | KM 7,82 |
Tehnička dokumentacija
Tehnički podaci
Brand
MolexCard Type
Micro SIM
Gender
Female
Insertion/Removal Method
Push/Pull
Number Of Contacts
6
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Push In
Housing Material
Liquid Crystal Polymer
Length
15.45mm
Width
13.05mm
Depth
1.45mm
Maximum Operating Temperature
+85°C
Series Number
78646
Dimensions
15.45 x 13.05 x 1.45mm
Minimum Operating Temperature
-30°C
Detalji o proizvodu
Molex Push-Pull micro SIM Card Connector - 78646 Series
78646 series micro SIM card connector with a low profile height of just 1.45 mm offering vertical PCB space saving. The design of this micro SIM memory card connector features a wide finger area allowing easy removal of the micro SIM card using a push-pull method. The shell of this 778646 series micro SIM card connector has kinks either side of it to reduce lateral movement of the SIM card and prevent shorting. The design of this connector incorporates polarization features to prevent card misinsertion. The terminals of this connector have a rounded profile for smooth card insertion. A lead-in design prevents contact stubbing and helps provide a reliable electrical connection. The housing of this micro SIM card connector is made from Liquid Crystal Polymer that can withstand high temperature operations. Retention features on the shell provide a secure retention to the PCB.