Molex 6 Way Right Angle Micro Memory Card Connector With Solder Termination

RS kataloški broj:: 771-9133brend: MolexProizvođački broj:: 78727-0001
brand-logo
Prikaži sve u Memory Card Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

Molex

Card Type

Micro SIM

Gender

Female

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

14.53mm

Width

1.4mm

Depth

15.07mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Dimensions

14.53 x 1.4 x 15.07mm

Zemlja podrijetla

China

Detalji o proizvodu

Molex micro-SIM Card Sockets

This range of Molex micro-SIM Card Sockets provide various features for wireless mobile devices:
771-9133 78727-0001 micro-SIM Card Socket, 1.40 mm high, Push-Pull, 6-circuit with detect switch
777-7451 503960-0694 micro-SIM Card Socket, 1.42 mm high, Push-Push, 6-circuit with detect switch

Memory Card Connectors

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 193

RSD 193 Each (bez PDV-a)

RSD 232

RSD 232 Each (s PDV-om)

Molex 6 Way Right Angle Micro Memory Card Connector With Solder Termination
Odaberite vrstu pakovanja

RSD 193

RSD 193 Each (bez PDV-a)

RSD 232

RSD 232 Each (s PDV-om)

Molex 6 Way Right Angle Micro Memory Card Connector With Solder Termination
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Molex

Card Type

Micro SIM

Gender

Female

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

14.53mm

Width

1.4mm

Depth

15.07mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Dimensions

14.53 x 1.4 x 15.07mm

Zemlja podrijetla

China

Detalji o proizvodu

Molex micro-SIM Card Sockets

This range of Molex micro-SIM Card Sockets provide various features for wireless mobile devices:
771-9133 78727-0001 micro-SIM Card Socket, 1.40 mm high, Push-Pull, 6-circuit with detect switch
777-7451 503960-0694 micro-SIM Card Socket, 1.42 mm high, Push-Push, 6-circuit with detect switch

Memory Card Connectors