Molex, 78727 6 Way Push/Pull Micro Memory Card Connector With Solder Termination

RS kataloški broj:: 179-6577robna marka: MolexProizvođački broj:: 787270001
brand-logo
Prikaži sve u Memory Card Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

Molex

Card Type

Micro SIM

Gender

Female

Insertion/Removal Method

Push/Pull

Number Of Contacts

6

Pitch

2.54mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

15.07mm

Width

14.53mm

Depth

1.4mm

Dimensions

15.07 x 14.53 x 1.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series Number

78727

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

KM 727,56

KM 2,425 Each (On a Reel of 300) (bez PDV-a)

KM 851,24

KM 2,837 Each (On a Reel of 300) (s PDV-om)

Molex, 78727 6 Way Push/Pull Micro Memory Card Connector With Solder Termination

KM 727,56

KM 2,425 Each (On a Reel of 300) (bez PDV-a)

KM 851,24

KM 2,837 Each (On a Reel of 300) (s PDV-om)

Molex, 78727 6 Way Push/Pull Micro Memory Card Connector With Solder Termination
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Molex

Card Type

Micro SIM

Gender

Female

Insertion/Removal Method

Push/Pull

Number Of Contacts

6

Pitch

2.54mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

15.07mm

Width

14.53mm

Depth

1.4mm

Dimensions

15.07 x 14.53 x 1.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series Number

78727

Zemlja podrijetla

China