Tehnička dokumentacija
Tehnički podaci
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
90120
Current Rating
3.0A
Tail Pin Length
2.9mm
Mating Pin Length
6.75mm
Voltage Rating
350.0 V
Detalji o proizvodu
Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series
90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.
2.54mm Molex C-Grid III Range
KM 166,24
KM 1,662 Each (Supplied in a Bag) (bez PDV-a)
KM 194,50
KM 1,945 Each (Supplied in a Bag) (s PDV-om)
Proizvodno pakovanje (kesa)
100
KM 166,24
KM 1,662 Each (Supplied in a Bag) (bez PDV-a)
KM 194,50
KM 1,945 Each (Supplied in a Bag) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (kesa)
100
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po kesa |
---|---|---|
100 - 370 | KM 1,662 | KM 8,31 |
375+ | KM 1,604 | KM 8,02 |
Tehnička dokumentacija
Tehnički podaci
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
90120
Current Rating
3.0A
Tail Pin Length
2.9mm
Mating Pin Length
6.75mm
Voltage Rating
350.0 V
Detalji o proizvodu
Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series
90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.
2.54mm Molex C-Grid III Range