Tehnička dokumentacija
Tehnički podaci
Proizvođač
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
3.0A
Series Number
90136
Voltage Rating
350.0 V
Detalji o proizvodu
Straight Locking Header
2.54mm Molex C-Grid III Range
€ 92,00
€ 0,92 Each (Supplied in a Bag) (bez PDV-a)
€ 115,00
€ 1,15 Each (Supplied in a Bag) (s PDV-om)
Proizvodno pakiranje (vrećica)
100
€ 92,00
€ 0,92 Each (Supplied in a Bag) (bez PDV-a)
€ 115,00
€ 1,15 Each (Supplied in a Bag) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakiranje (vrećica)
100
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
3.0A
Series Number
90136
Voltage Rating
350.0 V
Detalji o proizvodu
Straight Locking Header
2.54mm Molex C-Grid III Range