Tehnička dokumentacija
Tehnički podaci
Brand
MolexEthernet Connector Type
RJ11 Connector
Gender
Female
LAN Category
Cat3
Mounting Type
Surface Mount
Number Of Ways
4P4C
Shield Type
Unshielded
Orientation
Right Angle
Length
18.1mm
Width
11.18mm
Depth
11.5mm
Series
95501
Series Number
95501
Contact Material
Copper Alloy
Contact Plating
Gold
Detalji o proizvodu
Molex Cat3 Modular Jack Connectors - 95501 Series
95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes
RSD 1.137
RSD 227,305 komadno (u pakovanju od 5) (bez PDV-a)
RSD 1.364
RSD 272,766 komadno (u pakovanju od 5) (s PDV-om)
5
RSD 1.137
RSD 227,305 komadno (u pakovanju od 5) (bez PDV-a)
RSD 1.364
RSD 272,766 komadno (u pakovanju od 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po pakovanje |
---|---|---|
5 - 45 | RSD 227,305 | RSD 1.137 |
50 - 120 | RSD 176,357 | RSD 882 |
125+ | RSD 173,744 | RSD 869 |
Tehnička dokumentacija
Tehnički podaci
Brand
MolexEthernet Connector Type
RJ11 Connector
Gender
Female
LAN Category
Cat3
Mounting Type
Surface Mount
Number Of Ways
4P4C
Shield Type
Unshielded
Orientation
Right Angle
Length
18.1mm
Width
11.18mm
Depth
11.5mm
Series
95501
Series Number
95501
Contact Material
Copper Alloy
Contact Plating
Gold
Detalji o proizvodu
Molex Cat3 Modular Jack Connectors - 95501 Series
95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes