Molex Premo-Flex Series FFC Ribbon Cable, 16-Way, 0.5mm Pitch, 152mm Length

RS kataloški broj:: 458-9125robna marka: MolexProizvođački broj:: 98266-0171
brand-logo
Prikaži sve u Ribbon Cable

Tehnička dokumentacija

Tehnički podaci

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

16

Screened/Unscreened

Unscreened

Series

Premo-Flex

Length

152mm

Voltage Rating

60 V ac

Hi-Flex

Yes

Standards Met

RoHS Compliant

Operating Temperature Range

-40 → +105 °C

High Density

Yes

Current Rating

0.5 A

Detalji o proizvodu

Molex 0.50 mm Premo-Flex Flat Flex FFC Jumper Cables - 98266 Series

0.50 mm Premo-Flex Flat Flex jumper cables for terminating to ZIF (Zero Insertion Force), non-ZIF or LIF (Low Insertion Force) FPC connectors to create durable and flexible board to board connections. The cables have a 0.2mm cable thickness and are designed with contacts on the same side of the cable each end (Type A) or on the opposite side at each end (Type D) to mirror the contact layout in top and bottom mount ZIF applications. These Premo-Flex FPC jumper cables are easy to assemble in hard to reach applications. A flexible design enables them to be folded and bent in applications where there are space restrictions. The termination thicknesses of the cables meet industry standard ZIF connector standards and the temperature rating of up to 105°C meets industry standard requirements. These Premo-Flex Flat Flex jumper cables are available with a wide range of circuits sizes offering design flexibility

0.5mm FFC - Molex

Informacije o stanju skladišta trenutno nisu dostupne.

€ 26,80

€ 5,36 Each (In a Pack of 5) (bez PDV-a)

€ 31,36

€ 6,271 Each (In a Pack of 5) (s PDV-om)

Molex Premo-Flex Series FFC Ribbon Cable, 16-Way, 0.5mm Pitch, 152mm Length

€ 26,80

€ 5,36 Each (In a Pack of 5) (bez PDV-a)

€ 31,36

€ 6,271 Each (In a Pack of 5) (s PDV-om)

Molex Premo-Flex Series FFC Ribbon Cable, 16-Way, 0.5mm Pitch, 152mm Length
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo pakovanje
5 - 95€ 5,36€ 26,80
100+€ 3,83€ 19,15

Tehnička dokumentacija

Tehnički podaci

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

16

Screened/Unscreened

Unscreened

Series

Premo-Flex

Length

152mm

Voltage Rating

60 V ac

Hi-Flex

Yes

Standards Met

RoHS Compliant

Operating Temperature Range

-40 → +105 °C

High Density

Yes

Current Rating

0.5 A

Detalji o proizvodu

Molex 0.50 mm Premo-Flex Flat Flex FFC Jumper Cables - 98266 Series

0.50 mm Premo-Flex Flat Flex jumper cables for terminating to ZIF (Zero Insertion Force), non-ZIF or LIF (Low Insertion Force) FPC connectors to create durable and flexible board to board connections. The cables have a 0.2mm cable thickness and are designed with contacts on the same side of the cable each end (Type A) or on the opposite side at each end (Type D) to mirror the contact layout in top and bottom mount ZIF applications. These Premo-Flex FPC jumper cables are easy to assemble in hard to reach applications. A flexible design enables them to be folded and bent in applications where there are space restrictions. The termination thicknesses of the cables meet industry standard ZIF connector standards and the temperature rating of up to 105°C meets industry standard requirements. These Premo-Flex Flat Flex jumper cables are available with a wide range of circuits sizes offering design flexibility

0.5mm FFC - Molex