MSA Safety 10071364 ALTAIR Personal Gas Detector for H18.0%, L19.5%, O2 Detection, Audible Alarm, ATEX Approved

RS kataloški broj:: 260-8417robna marka: MSA SafetyProizvođački broj:: 10071364
brand-logo
Prikaži sve u Gas Detectors

Tehnička dokumentacija

Tehnički podaci

Gases Detected

H18.0%, L19.5%, O2

Application

Safety

ATEX Approval

Yes

Meter Type

Personal

Display Type

LCD

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Lithium Battery

Battery Life

Minimum 2 Years

Dimensions

86 x 51 x 50mm

Hazardous Area Certification

ATEX

Weight

125g

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-20°C

Height

86mm

Width

51mm

Length

50mm

Model Number p

10071364 ALTAIR

Zemlja podrijetla

United States

Informacije o stanju skladišta trenutno nisu dostupne.

€ 410,61

€ 410,61 Each (bez PDV-a)

€ 480,41

€ 480,41 Each (s PDV-om)

MSA Safety 10071364 ALTAIR Personal Gas Detector for H18.0%, L19.5%, O2 Detection, Audible Alarm, ATEX Approved

€ 410,61

€ 410,61 Each (bez PDV-a)

€ 480,41

€ 480,41 Each (s PDV-om)

MSA Safety 10071364 ALTAIR Personal Gas Detector for H18.0%, L19.5%, O2 Detection, Audible Alarm, ATEX Approved
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Gases Detected

H18.0%, L19.5%, O2

Application

Safety

ATEX Approval

Yes

Meter Type

Personal

Display Type

LCD

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Lithium Battery

Battery Life

Minimum 2 Years

Dimensions

86 x 51 x 50mm

Hazardous Area Certification

ATEX

Weight

125g

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-20°C

Height

86mm

Width

51mm

Length

50mm

Model Number p

10071364 ALTAIR

Zemlja podrijetla

United States