MSA Safety V-Gard White Safety Helmet, Adjustable

RS kataloški broj:: 193-6833brend: MSA SafetyProizvođački broj:: GV111-0000000-000
brand-logo
Prikaži sve u Hard Hats

Tehnička dokumentacija

Tehnički podaci

Colour

White

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

HPPE

Accessory Slots

No

Lining

No

Application

General Industry

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

V-Gard

Additional EN Standards

EN 50365, EN 80079-36

Standards Met

EN397

Product Type

Safety Helmet

Zemlja podrijetla

France

Cena na upit

MSA Safety V-Gard White Safety Helmet, Adjustable

Cena na upit

MSA Safety V-Gard White Safety Helmet, Adjustable

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Colour

White

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

HPPE

Accessory Slots

No

Lining

No

Application

General Industry

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

V-Gard

Additional EN Standards

EN 50365, EN 80079-36

Standards Met

EN397

Product Type

Safety Helmet

Zemlja podrijetla

France