DRE10x1,2NI-N4V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 10mm x 1.2mm

RS kataloški broj:: 783-8859robna marka: MTCProizvođački broj:: DRE10x1,2NI-N4V0-1000
brand-logo
Prikaži sve u Shielding Strips

Tehnička dokumentacija

Tehnički podaci

Brand

MTC

Material

Nickel Copper Alloy, PUR

Fixing Method

Tape

Thickness

1.2mm

Length

1m

Width_SC_PC

10mm

Zemlja podrijetla

Korea, Republic Of

Detalji o proizvodu

Gasket EMC Rectangular Profile

EMI gaskets in various shapes with a PU-foam core.

Možda će vas interesovati

KM 26,05

KM 26,05 Each (bez PDV-a)

KM 30,48

KM 30,48 Each (s PDV-om)

DRE10x1,2NI-N4V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 10mm x 1.2mm

KM 26,05

KM 26,05 Each (bez PDV-a)

KM 30,48

KM 30,48 Each (s PDV-om)

DRE10x1,2NI-N4V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 10mm x 1.2mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9KM 26,05
10 - 29KM 23,80
30+KM 22,10
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

MTC

Material

Nickel Copper Alloy, PUR

Fixing Method

Tape

Thickness

1.2mm

Length

1m

Width_SC_PC

10mm

Zemlja podrijetla

Korea, Republic Of

Detalji o proizvodu

Gasket EMC Rectangular Profile

EMI gaskets in various shapes with a PU-foam core.

Možda će vas interesovati