DRE4x3NI-N2V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 4mm x 3mm

RS kataloški broj:: 783-8880robna marka: MTCProizvođački broj:: DRE4x3NI-N2V0-1000
brand-logo
Prikaži sve u Shielding Strips

Tehnička dokumentacija

Tehnički podaci

Brand

MTC

Material

Nickel Copper Alloy, PUR

Fixing Method

Tape

Thickness

3mm

Length

1m

Width_SC_PC

4mm

Zemlja podrijetla

Korea, Republic Of

Detalji o proizvodu

Gasket EMC Rectangular Profile

EMI gaskets in various shapes with a PU-foam core.

KM 30,94

KM 30,94 Each (bez PDV-a)

KM 36,20

KM 36,20 Each (s PDV-om)

DRE4x3NI-N2V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 4mm x 3mm

KM 30,94

KM 30,94 Each (bez PDV-a)

KM 36,20

KM 36,20 Each (s PDV-om)

DRE4x3NI-N2V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 4mm x 3mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9KM 30,94
10 - 29KM 28,30
30+KM 27,40

Tehnička dokumentacija

Tehnički podaci

Brand

MTC

Material

Nickel Copper Alloy, PUR

Fixing Method

Tape

Thickness

3mm

Length

1m

Width_SC_PC

4mm

Zemlja podrijetla

Korea, Republic Of

Detalji o proizvodu

Gasket EMC Rectangular Profile

EMI gaskets in various shapes with a PU-foam core.