DRE5x1,2NI-N2V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 5mm x 1.2mm

RS kataloški broj:: 783-8887robna marka: MTCProizvođački broj:: DRE5x1,2NI-N2V0-1000
brand-logo
Prikaži sve u Shielding Strips

Tehnička dokumentacija

Tehnički podaci

Brand

MTC

Material

Nickel Copper Alloy, PUR

Fixing Method

Tape

Thickness

1.2mm

Length

1m

Width_SC_PC

5mm

Zemlja podrijetla

Korea, Republic Of

Detalji o proizvodu

Gasket EMC Rectangular Profile

EMI gaskets in various shapes with a PU-foam core.

€ 14,23

€ 14,23 Each (bez PDV-a)

€ 16,65

€ 16,65 Each (s PDV-om)

DRE5x1,2NI-N2V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 5mm x 1.2mm

€ 14,23

€ 14,23 Each (bez PDV-a)

€ 16,65

€ 16,65 Each (s PDV-om)

DRE5x1,2NI-N2V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 5mm x 1.2mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9€ 14,23
10 - 29€ 12,97
30+€ 11,99

Tehnička dokumentacija

Tehnički podaci

Brand

MTC

Material

Nickel Copper Alloy, PUR

Fixing Method

Tape

Thickness

1.2mm

Length

1m

Width_SC_PC

5mm

Zemlja podrijetla

Korea, Republic Of

Detalji o proizvodu

Gasket EMC Rectangular Profile

EMI gaskets in various shapes with a PU-foam core.