Tehnička dokumentacija
Tehnički podaci
Brand
Mueller ElectricCurrent Rating
10A
Jaw Opening
8mm
Contact Material
Nickel-Plated Steel
Insulated
No
Zemlja podrijetla
China
Detalji o proizvodu
Mueller Alligator Clips
Mueller alligator clips with barrel and screw termination types, suitable for test lead termination and other applications that require quick connect and disconnect alligator clips, in copper, stainless steel and nickel plated steel versions.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
KM 15,26
KM 3,051 Each (In a Pack of 5) (bez PDV-a)
KM 17,85
KM 3,57 Each (In a Pack of 5) (s PDV-om)
5
KM 15,26
KM 3,051 Each (In a Pack of 5) (bez PDV-a)
KM 17,85
KM 3,57 Each (In a Pack of 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 45 | KM 3,051 | KM 15,26 |
50 - 245 | KM 2,797 | KM 13,98 |
250 - 495 | KM 2,738 | KM 13,69 |
500 - 995 | KM 2,699 | KM 13,50 |
1000+ | KM 2,621 | KM 13,10 |
Tehnička dokumentacija
Tehnički podaci
Brand
Mueller ElectricCurrent Rating
10A
Jaw Opening
8mm
Contact Material
Nickel-Plated Steel
Insulated
No
Zemlja podrijetla
China
Detalji o proizvodu
Mueller Alligator Clips
Mueller alligator clips with barrel and screw termination types, suitable for test lead termination and other applications that require quick connect and disconnect alligator clips, in copper, stainless steel and nickel plated steel versions.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.