Tehnička dokumentacija
Tehnički podaci
Proizvođač
Murata Power SolutionsOutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
83mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1kV dc
Depth
6.8mm
Length
11.5mm
Series
MEE1
Load Regulation
6%
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+85°C
Zemlja podrijetla
China
Detalji o proizvodu
Murata Isolated 1W Single Output DC/DC Converter - MEE1 Series
The Murata PS MEE1 series is high performance, efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1k VDC galvanic isolation to reduce switching noise.
Approvals
UL60950
Murata Power Solutions - SIP
Cijena na upit
Standard
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Murata Power SolutionsOutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
83mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1kV dc
Depth
6.8mm
Length
11.5mm
Series
MEE1
Load Regulation
6%
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+85°C
Zemlja podrijetla
China
Detalji o proizvodu
Murata Isolated 1W Single Output DC/DC Converter - MEE1 Series
The Murata PS MEE1 series is high performance, efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1k VDC galvanic isolation to reduce switching noise.
Approvals
UL60950