Tehnička dokumentacija
Tehnički podaci
Proizvođač
Murata Power SolutionsOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
250mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1kV dc
Depth
7mm
Length
32.26mm
Series
NDTS
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Detalji o proizvodu
Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series
Murata Power Solutions - DIP
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Murata Power SolutionsOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
250mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1kV dc
Depth
7mm
Length
32.26mm
Series
NDTS
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Detalji o proizvodu