Murata Power Solutions NXE1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C

RS kataloški broj:: 167-6207robna marka: Murata Power SolutionsProizvođački broj:: NXE1S0505MC-R7
brand-logo
Prikaži sve u DC-DC pretvarači

Tehnička dokumentacija

Tehnički podaci

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMA

Isolation Voltage

3kV dc

Depth

4.5mm

Length

12.7mm

Width

10.41mm

Series

NXE1

Load Regulation

0.1

Minimum Temperature

-40°C

Efficiency

66%

Maximum Temperature

+85°C

Standards Met

ANSI/AAMI ES60601-1 Standard, RoHS Compliant, UL 60950

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Murata Isolated 1W Single Output DC/DC Converter - NXE1 Series

The Murata NXE1 is a series of low cost 1 Watt DC-DC converters. These ultra-compact surface mount DC-DC converters have a profile over 30% lower than the industry standard of 7mm and a transformer that is embedded in the substrate, making them perfect for use where space is critical. With an industry standard pin compatible footprint the NXE1 series is ideal for a replacement product in existing designs as well as for new compact applications. These isolated DC-DC converters can be used across the full industrial temperature range from -40 to +85 degrees C.

Approvals

UL60950, UL60101 pending

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Cijena na upit

Murata Power Solutions NXE1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C

Cijena na upit

Murata Power Solutions NXE1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMA

Isolation Voltage

3kV dc

Depth

4.5mm

Length

12.7mm

Width

10.41mm

Series

NXE1

Load Regulation

0.1

Minimum Temperature

-40°C

Efficiency

66%

Maximum Temperature

+85°C

Standards Met

ANSI/AAMI ES60601-1 Standard, RoHS Compliant, UL 60950

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Murata Isolated 1W Single Output DC/DC Converter - NXE1 Series

The Murata NXE1 is a series of low cost 1 Watt DC-DC converters. These ultra-compact surface mount DC-DC converters have a profile over 30% lower than the industry standard of 7mm and a transformer that is embedded in the substrate, making them perfect for use where space is critical. With an industry standard pin compatible footprint the NXE1 series is ideal for a replacement product in existing designs as well as for new compact applications. These isolated DC-DC converters can be used across the full industrial temperature range from -40 to +85 degrees C.

Approvals

UL60950, UL60101 pending

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više