Tehnička dokumentacija
Tehnički podaci
Brand
MurataResonance Frequency
4.194MHz
Frequency Tolerance
±0.5%
Mode of Oscillation
Shear
Load Capacitance
15pF
Resonance Resistance
30Ω
Frequency Stability
±0.2%
Mounting Type
Through Hole
Pin Count
3
Dimensions
8 x 3 x 6mm
Height
6mm
Length
8mm
Maximum Operating Temperature
80°C
Width_SC_PC
3mm
Minimum Operating Temperature
-20°C

RSD 327
RSD 32,659 komadno (u pakovanju od 10) (bez PDV-a)
RSD 392
RSD 39,191 komadno (u pakovanju od 10) (s PDV-om)
Standard
10
RSD 327
RSD 32,659 komadno (u pakovanju od 10) (bez PDV-a)
RSD 392
RSD 39,191 komadno (u pakovanju od 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po pakovanje |
---|---|---|
10 - 40 | RSD 32,659 | RSD 327 |
50 - 90 | RSD 28,74 | RSD 287 |
100 - 490 | RSD 26,127 | RSD 261 |
500+ | RSD 24,821 | RSD 248 |

Tehnička dokumentacija
Tehnički podaci
Brand
MurataResonance Frequency
4.194MHz
Frequency Tolerance
±0.5%
Mode of Oscillation
Shear
Load Capacitance
15pF
Resonance Resistance
30Ω
Frequency Stability
±0.2%
Mounting Type
Through Hole
Pin Count
3
Dimensions
8 x 3 x 6mm
Height
6mm
Length
8mm
Maximum Operating Temperature
80°C
Width_SC_PC
3mm
Minimum Operating Temperature
-20°C
