Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

RS kataloški broj:: 170-6369robna marka: MurataProizvođački broj:: GRM32EB31C226ME16L
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Murata

Capacitance

22µF

Voltage

16V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±20%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

Zemlja podrijetla

Japan

Detalji o proizvodu

Murata GRM 1210 B Dielectric

You may be interested in
Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
KM 0,343Each (In a Pack of 100) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (On a Reel of 1000) (bez PDV-a)

Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

Cijena na upit

Each (On a Reel of 1000) (bez PDV-a)

Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
KM 0,343Each (In a Pack of 100) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Murata

Capacitance

22µF

Voltage

16V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±20%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

Zemlja podrijetla

Japan

Detalji o proizvodu

Murata GRM 1210 B Dielectric

You may be interested in
Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
KM 0,343Each (In a Pack of 100) (bez PDV-a)