Tehnička dokumentacija
Tehnički podaci
Brand
MurataInductance
4.7 μH
Maximum dc Current
980mA
Package/Case
1515
Length
4mm
Depth
4mm
Height
1.1mm
Dimensions
4 x 4 x 1.1mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
177mΩ
Series
LQH44P_J0
Core Material
Ferrite
Maximum Self Resonant Frequency
50MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Detalji o proizvodu
Murata 1515 LQH44P_J0 Series Magnetically Shielded Wire Wound Chokes
LQH44P series miniature shielded inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH44P series are suitable for use as inductors or chokes in DC power supply circuits.
SMT 1515 Inductors (Chokes)
Cena na upit
komad (isporučivo u Reel) (bez PDV-a)
Proizvodno pakovanje (kolut)
10
Cena na upit
komad (isporučivo u Reel) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (kolut)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
MurataInductance
4.7 μH
Maximum dc Current
980mA
Package/Case
1515
Length
4mm
Depth
4mm
Height
1.1mm
Dimensions
4 x 4 x 1.1mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
177mΩ
Series
LQH44P_J0
Core Material
Ferrite
Maximum Self Resonant Frequency
50MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Detalji o proizvodu
Murata 1515 LQH44P_J0 Series Magnetically Shielded Wire Wound Chokes
LQH44P series miniature shielded inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH44P series are suitable for use as inductors or chokes in DC power supply circuits.


